Panasonic 560 μF Polymer Capacitor 20V dc, Through Hole - 20SEPF560M

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 1%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$360.60

(exc. GST)

$396.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$1.803$360.60-
400 - 600$1.782$356.401%
800 +$1.731$346.203%

*price indicative

RS Stock No.:
100-0075
Mfr. Part No.:
20SEPF560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560μF

Product Type

Polymer Capacitor

Voltage

20V dc

Mount Type

Through Hole

Polarity

Polar

Height

13mm

Length

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

5000 h

Lead Pitch

5mm

Ripple Current

5.4A

Leakage Current

2.24mA

Automotive Standard

No

Series

SEPF

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEPF series


Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy