Vishay 10 μF Surface, 35 V, 35V dc
- RS Stock No.:
- 174-0200
- Mfr. Part No.:
- MAL218697001E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0200
- Mfr. Part No.:
- MAL218697001E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10 μF | |
| Mount Type | Surface | |
| Voltage | 35 V, 35 V dc | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Depth | 6.7 mm | |
| Diameter | 6.3 mm | |
| Dimensions | 6.7 x 6.7 x 6.1 mm | |
| Dissipation Factor | 12 %, 12 % | |
| Height | 6.1 mm | |
| Lead Pitch | 2.2 mm | |
| Leakage Current | 600 μA | |
| Length | 6.7 mm | |
| Lifetime | 2000000 h, 2000000 h | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Ripple Current | 980 mA | |
| Series | 186 CPNT | |
| Technology | Polymer, Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10 μF | ||
Mount Type Surface | ||
Voltage 35 V, 35 V dc | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Depth 6.7 mm | ||
Diameter 6.3 mm | ||
Dimensions 6.7 x 6.7 x 6.1 mm | ||
Dissipation Factor 12 %, 12 % | ||
Height 6.1 mm | ||
Lead Pitch 2.2 mm | ||
Leakage Current 600 μA | ||
Length 6.7 mm | ||
Lifetime 2000000 h, 2000000 h | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Ripple Current 980 mA | ||
Series 186 CPNT | ||
Technology Polymer, Polymer | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance, High Temperature
Long useful life: up to 2000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 50 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
- RS Stock No. 6830872
- Mfr. Part No. AC03000001008JAC00
Each (In a Pack of 10)
$0.963
- RS Stock No. 6830872P
- Mfr. Part No. AC03000001008JAC00
Each (Supplied as a Tape)
$0.963
- RS Stock No. 1353394
- Mfr. Part No. 1206CC103KAT1A
Each (On a Reel of 4000)
$0.233
- RS Stock No. 1361155
- Mfr. Part No. 12063C474KAT2A
1 Reel of 4000
$1,019.29
Related links
- Vishay 10 μF Surface 35 V, 35V dc
- AVX 22 μF Surface 35 V, 35V dc
- KYOCERA AVX 1 μF Electrolytic 35V dc Surface Mount, TPS Series
- Vishay 33 μF MnO2 35V dc 595D Series
- TDK 3300 μF Capacitor 35 V Screw, Snap-in - B41252A7338M060 Screw
- KYOCERA AVX 470 nF Tantalum 35V dc Surface Mount, TAJ Series
- PIHER SENSORS AND CONTROLS S.S.A Sensor Flange Rotary Body, 35 V 35V
- Murrelektronik Limited AMMDS Series Solid State Relay DIN Rail Mount 53V Control










