KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-9435
- Mfr. Part No.:
- A755MS108M1AAAE013
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.48
(exc. GST)
$10.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 60 | $0.948 | $9.48 | - |
| 70 - 120 | $0.923 | $9.23 | 2% |
| 130 + | $0.91 | $9.10 | 4% |
*price indicative
- RS Stock No.:
- 173-9435
- Mfr. Part No.:
- A755MS108M1AAAE013
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1mF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Series | A755 | |
| Length | 31mm | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 10mm | |
| Leakage Current | 1.5mA | |
| Ripple Current | 5.1A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 1mF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Series A755 | ||
Length 31mm | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 10mm | ||
Leakage Current 1.5mA | ||
Ripple Current 5.1A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 10V dc
