KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-9427
- Mfr. Part No.:
- A755KS108M0JAAE013
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.35
(exc. GST)
$6.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.635 | $6.35 |
| 130 - 240 | $0.619 | $6.19 |
| 250 + | $0.61 | $6.10 |
*price indicative
- RS Stock No.:
- 173-9427
- Mfr. Part No.:
- A755KS108M0JAAE013
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 1mF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Height | 12mm | |
| Series | A755 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.5A | |
| Diameter | 8mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Leakage Current | 945μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 1mF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Height 12mm | ||
Series A755 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.5A | ||
Diameter 8mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Leakage Current 945μA | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
