Nichicon 270 μF Polymer Capacitor, 20V dc
- RS Stock No.:
- 173-3407
- Mfr. Part No.:
- PCX1D271MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$1,080.80
(exc. GST)
$1,188.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $2.702 | $1,080.80 |
| 800 - 1200 | $2.635 | $1,054.00 |
| 1600 + | $2.594 | $1,037.60 |
*price indicative
- RS Stock No.:
- 173-3407
- Mfr. Part No.:
- PCX1D271MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Series | CX | |
| Length | 12.6mm | |
| Height | 12.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 1080μA | |
| Ripple Current | 1020mA | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Series CX | ||
Length 12.6mm | ||
Height 12.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 1080μA | ||
Ripple Current 1020mA | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000 h | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 270 μF Polymer Capacitor, 20 V
- Panasonic 120 μF Through Hole Polymer Capacitor, 20 V dc
- CHEMI-CON 330 μF Through Hole Polymer Capacitor, 20 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 20 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 20 V dc
- Wurth Elektronik 22 μF Surface Mount Polymer Capacitor, 20 V dc
