KEMET 15 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 187-7266
- Mfr. Part No.:
- T521B156M020ATE090
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.616 | $13.08 | - |
| 500 - 995 | $2.552 | $12.76 | 2% |
| 1000 + | $2.512 | $12.56 | 3% |
*price indicative
- RS Stock No.:
- 187-7266
- Mfr. Part No.:
- T521B156M020ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 15μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Series | T521 | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.49A | |
| Leakage Current | 30μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 15μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Series T521 | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.49A | ||
Leakage Current 30μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 15 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc
