Nichicon 270 μF Polymer Capacitor, 20V dc
- RS Stock No.:
- 763-9611
- Mfr. Part No.:
- PCX1D271MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $6.04 |
| 100 - 199 | $5.91 |
| 200 + | $5.80 |
*price indicative
- RS Stock No.:
- 763-9611
- Mfr. Part No.:
- PCX1D271MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Height | 12.6mm | |
| Length | 12.6mm | |
| Series | CX | |
| Electrolyte Type | Solid | |
| Leakage Current | 1080μA | |
| Ripple Current | 1020mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Lifetime | 3000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Height 12.6mm | ||
Length 12.6mm | ||
Series CX | ||
Electrolyte Type Solid | ||
Leakage Current 1080μA | ||
Ripple Current 1020mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Lifetime 3000 h | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 270 μF Polymer Capacitor, 20 V dc
- Nichicon 150 μF Surface Mount Polymer Capacitor, 20 V
- Panasonic 100 μF Through Hole Polymer Capacitor, 20 V
- Panasonic 68 μF Through Hole Polymer Capacitor, 20 V
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 20 V
- Panasonic 180 μF Through Hole Polymer Capacitor, 20 V
- Wurth Elektronik 39 μF Surface Mount Polymer Capacitor, 20 V
