KEMET 560 μF Through Hole Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$176.00

(exc. GST)

$193.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 250$0.704$176.00
500 - 750$0.686$171.50
1000 +$0.675$168.75

*price indicative

RS Stock No.:
173-1763
Mfr. Part No.:
A750MS567M1EAAE015
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

560μF

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 12 mm

Depth

12mm

Series

A750

Height

12mm

Length

27mm

Electrolyte Type

Solid

Diameter

10mm

Lifetime

2000 h

Leakage Current

2.8mA

Automotive Standard

No

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

4.9A

COO (Country of Origin):
CN

KEMET A750 Series


The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Through-hole form factor

Ultra-low impedance

High-ripple current

105°C/2,000 hours

Applications


A750 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy