KEMET 100 μF Surface Polymer Capacitor, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6600
Mfr. Part No.:
A765EB107M1CLAE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Tape & Reel

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.6 x 6.6 x 5.7 mm

Height

5.7mm

Depth

6.6mm

Series

A765

Length

6.6mm

Electrolyte Type

Solid

Automotive Standard

No

Dissipation Factor

0.12%

Leakage Current

320μA

Ripple Current

2.5A

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

COO (Country of Origin):
CN

KEMET A765 Series


The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Surface mount form factor

Miniature

Ultra-low impedance

High-ripple current capability

105°C/2,000 hours

Applications


A765 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy