KEMET 220μF Surface Mount Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
187-7159
Mfr. Part No.:
T541X227M016AH6710
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Tantalum

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 4mm

Series

T541_COTS

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Leakage Current

352 μA

Polarised

Polar

Non Compliant

COO (Country of Origin):
US
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of Aluminium electrolytic, and the volumetric efficiency.

B, C, and D failure rates available
100% accelerated steady state aging
High frequency capacitance retention
Improved humidity capability 85°C/85% RH, 1.0 VR (in black colour epoxy) available
Very low ESR values down to 5 mΩ
Surge current testing options
Volumetrically efficient

KEMET's KO-CAP Reliability Assessment method
Applications
Typical applications include decoupling , filtering and hold-up in defense and aerospace applications that require low ESR or a benign failure mode.

Related links