KEMET 10 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-7417
- Mfr. Part No.:
- T521B106M016ATE100
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.30
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,505 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.46 | $12.30 | - |
| 500 - 995 | $2.396 | $11.98 | 2% |
| 1000 + | $2.36 | $11.80 | 4% |
*price indicative
- RS Stock No.:
- 187-7417
- Mfr. Part No.:
- T521B106M016ATE100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Series | T521 | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 16μA | |
| Ripple Current | 1.41A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Series T521 | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 16μA | ||
Ripple Current 1.41A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc
