Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 172-4760
- Mfr. Part No.:
- EEHZC1E560P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$789.00
(exc. GST)
$868.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.789 | $789.00 |
| 2000 - 3000 | $0.77 | $770.00 |
| 4000 + | $0.758 | $758.00 |
*price indicative
- RS Stock No.:
- 172-4760
- Mfr. Part No.:
- EEHZC1E560P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 56μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Series | ZC | |
| Height | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 900mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 1000 h, 4000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 3μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 56μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Series ZC | ||
Height 5.8mm | ||
Electrolyte Type Hybrid | ||
Ripple Current 900mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 1000 h, 4000 h | ||
Diameter 6.3mm | ||
Leakage Current 3μA | ||
Dissipation Factor 14% | ||
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.
Related links
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25 V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25 V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25 V
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25 V
