Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$4.204$21.02
65 - 120$4.098$20.49
125 +$4.036$20.18

*price indicative

RS Stock No.:
181-2283
Mfr. Part No.:
EEHZS1E561P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

560μF

Voltage

25V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

11mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

11 x 10.3 x 16.5 mm

Height

16.5mm

Length

11mm

Depth

10.3mm

Series

ZS

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Ripple Current

4A

Leakage Current

140μA

Diameter

10mm

Lifetime

4000 h

Dissipation Factor

0.14%

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
High ripple current and large capacitance compared with ZC series

High ripple current and Large capacitance compared with ZC series

Endurance: 4000 h at 125°C

Equivalent to conductive polymer type Aluminum Electrolytic capacitor(There are little characteristics change by temperature and frequency)

Related links