Panasonic 100 μF Surface Mount Polymer Capacitor, 25 V

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

$1,786.00

(exc. GST)

$1,965.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000$1.786$1,786.00
2000 - 3000$1.751$1,751.00
4000 +$1.714$1,714.00

*price indicative

RS Stock No.:
210-5572
Mfr. Part No.:
25SVT100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

25 V

Mount Type

Surface Mount

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 6.9 mm

Height

8.3mm

Depth

8.3mm

Series

SVT

Length

6.9mm

Electrolyte Type

Solid

Leakage Current

500μA

Minimum Operating Temperature

-55°C

Diameter

8 mm

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

Ripple Current

1010mA

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links