Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.39

(exc. GST)

$4.828

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 248$2.195$4.39
250 - 498$2.155$4.31
500 +$2.11$4.22

*price indicative

Packaging Options:
RS Stock No.:
758-1054
Mfr. Part No.:
EEHZC1E560P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

25V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

1.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 5.8 mm

Height

5.8mm

Series

ZC

Length

5.8mm

Electrolyte Type

Hybrid

Ripple Current

900mA

Diameter

6.3mm

Lifetime

1000 h, 4000 h

Minimum Operating Temperature

-55°C

Leakage Current

3μA

Automotive Standard

AEC-Q200

Dissipation Factor

14%

ZC series


Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified

Suitable for high temperature lead-free reflow soldering

Low ESR

High ripple current

Can withstand high voltage between 25 V and 63 V

High safety

Compact design

Surface mount

Applications


Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Related links