Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 172-4114
- Mfr. Part No.:
- 2R5SVPE330M
- Brand:
- Panasonic
On back order for despatch 15/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$0.552
(exc. GST)
$0.607
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 6000 | $0.552 | $828.00 |
7500 + | $0.497 | $745.50 |
*price indicative
- RS Stock No.:
- 172-4114
- Mfr. Part No.:
- 2R5SVPE330M
- Brand:
- Panasonic
Related links
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 180μF Surface Mount Polymer Capacitor, 2.5V dc