Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V
- RS Stock No.:
- 795-5320
- Mfr. Part No.:
- 2R5SVPE330M
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-5320
- Mfr. Part No.:
- 2R5SVPE330M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5 V | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Series | SVPE | |
| Electrolyte Type | Solid | |
| Leakage Current | 500μA | |
| Ripple Current | 3.15A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Diameter | 5 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5 V | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Height 5.9mm | ||
Series SVPE | ||
Electrolyte Type Solid | ||
Leakage Current 500μA | ||
Ripple Current 3.15A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
Diameter 5 mm | ||
OSCON Solid Electrolytic SVPE series
Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5 V
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5 V
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5 V
