Panasonic 180 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 166-6887
- Mfr. Part No.:
- 2R5SVPC180MV
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,374.00
(exc. GST)
$1,512.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.916 | $1,374.00 |
| 7500 + | $0.825 | $1,237.50 |
*price indicative
- RS Stock No.:
- 166-6887
- Mfr. Part No.:
- 2R5SVPC180MV
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Series | SVPC | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Leakage Current | 300μA | |
| Diameter | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Series SVPC | ||
Height 5.9mm | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
Leakage Current 300μA | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.8A | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Related links
- Panasonic 180 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2.5V dc
