Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 165-3930
- Mfr. Part No.:
- PLS0E681MCL2
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $15.60
View bulk pricing optionsSubtotal (1 box of 200 units)*
$311.00
(exc. GST)
$342.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $1.555 | $311.00 | - |
| 400 - 600 | $1.516 | $303.20 | $15.60 |
| 800 + | $1.493 | $298.60 | $49.60 |
*price indicative
- RS Stock No.:
- 165-3930
- Mfr. Part No.:
- PLS0E681MCL2
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Height | 7mm | |
| Series | LS | |
| Length | 7mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.9A | |
| Diameter | 8mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Leakage Current | 340μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Height 7mm | ||
Series LS | ||
Length 7mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.9A | ||
Diameter 8mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Leakage Current 340μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
