Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 box of 800 units)*

$823.20

(exc. GST)

$905.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
800 - 3200$1.029$823.20-
4000 +$0.926$740.8010%

*price indicative

RS Stock No.:
163-7191
Mfr. Part No.:
870235374003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

180μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

800

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 8 mm

Length

8mm

Height

8mm

Series

WCAP-PT5H

Automotive Standard

No

Ripple Current

5.1A

Dissipation Factor

8%

Leakage Current

288μA

Lifetime

5000 h

Minimum Operating Temperature

-55°C

Diameter

8mm

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range

Operating temperature: -55°C to +105°C

Long life product series with 5000h

Load life of 5000h @ +105°C

Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy