Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7126
- Mfr. Part No.:
- 870025375009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 600 units)*
$762.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 600 - 2400 | $1.27 | $762.00 | - |
| 3000 + | $1.143 | $685.80 | 10% |
*price indicative
- RS Stock No.:
- 163-7126
- Mfr. Part No.:
- 870025375009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Series | WCAP-PTG5 | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Diameter | 10mm | |
| Leakage Current | 1mA | |
| Ripple Current | 5.5A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Height 12.5mm | ||
Length 12.5mm | ||
Series WCAP-PTG5 | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Diameter 10mm | ||
Leakage Current 1mA | ||
Ripple Current 5.5A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
- RS Stock No. 8392161
- Mfr. Part No. 870025375009
Each (In a Pack of 5)
$2.19
- RS Stock No. 8392269
- Mfr. Part No. 870135174004
Each (In a Pack of 5)
$1.392
- RS Stock No. 8392114
- Mfr. Part No. 870025174008
Each (In a Pack of 5)
$1.166
- RS Stock No. 2759371
- Mfr. Part No. 870585373001
Each (On a Tape of 10)
$1.888
Related links
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 270 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc










