Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7190
- Mfr. Part No.:
- 870235373002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1500 units)*
$1,291.50
(exc. GST)
$1,420.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.861 | $1,291.50 | - |
| 7500 + | $0.775 | $1,162.50 | 9% |
*price indicative
- RS Stock No.:
- 163-7190
- Mfr. Part No.:
- 870235373002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 1500 | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 11 mm | |
| Length | 11mm | |
| Height | 11mm | |
| Series | WCAP-PT5H | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 288μA | |
| Ripple Current | 5.6A | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 1500 | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 11 mm | ||
Length 11mm | ||
Height 11mm | ||
Series WCAP-PT5H | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 288μA | ||
Ripple Current 5.6A | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended
Solid Radial 105°C
- RS Stock No. 8392225
- Mfr. Part No. 870235373001
Each (In a Pack of 5)
$1.554
- RS Stock No. 8387611
- Mfr. Part No. 875115350001
Each (In a Pack of 5)
$1.896
- RS Stock No. 8392293
- Mfr. Part No. 870135374003
Each (In a Pack of 5)
$1.774
- RS Stock No. 8392161
- Mfr. Part No. 870025375009
Each (In a Pack of 5)
$2.19
Related links
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 16V dc












