Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-1155
Mfr. Part No.:
16SEP180M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

180μF

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 12 mm

Length

12mm

Series

SEP

Height

12mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

3000 h

Leakage Current

576μA

Ripple Current

3.64A

Minimum Operating Temperature

-55°C

Dissipation Factor

15%

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C


Related links