Panasonic 180 μF Through Hole Polymer Capacitor, 16 V dc
- RS Stock No.:
- 795-5487
- Mfr. Part No.:
- 16SEP180M
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-5487
- Mfr. Part No.:
- 16SEP180M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Height | 12mm | |
| Series | SEP | |
| Length | 12mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Lifetime | 3000 h | |
| Leakage Current | 576μA | |
| Ripple Current | 3.64A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Height 12mm | ||
Series SEP | ||
Length 12mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
Lifetime 3000 h | ||
Leakage Current 576μA | ||
Ripple Current 3.64A | ||
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 180 μF Through Hole Polymer Capacitor, 16 V
- Panasonic 180 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16 V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16 V dc
