KYOCERA AVX 100 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 181-9940
- Mfr. Part No.:
- TCQD107M010R0025E
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9940
- Mfr. Part No.:
- TCQD107M010R0025E
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100 μF | |
| Mount Type | Surface | |
| Product Type | Polymer Capacitor | |
| Voltage | 10 V dc | |
| Automotive Standard | AEC-Q200 | |
| Depth | 4.3 mm | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Dissipation Factor | 6 % | |
| Electrolyte Type | Solid | |
| Height | 2.9 mm | |
| Lead Pitch | 4.4 mm | |
| Leakage Current | 100 μA | |
| Length | 7.3 mm | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 25 °C | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Series | TCQ | |
| Technology | Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100 μF | ||
Mount Type Surface | ||
Product Type Polymer Capacitor | ||
Voltage 10 V dc | ||
Automotive Standard AEC-Q200 | ||
Depth 4.3 mm | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Dissipation Factor 6 % | ||
Electrolyte Type Solid | ||
Height 2.9 mm | ||
Lead Pitch 4.4 mm | ||
Leakage Current 100 μA | ||
Length 7.3 mm | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 25 °C | ||
Package/Case 2917 | ||
Polarity Polar | ||
Series TCQ | ||
Technology Polymer | ||
Tolerance ±20 % | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Related links
- KYOCERA AVX 100 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 150 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 68 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
