Panasonic 270μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 131-1957
- Mfr. Part No.:
- EEHZK1E271P
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-1957
- Mfr. Part No.:
- EEHZK1E271P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Capacitance | 270µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 27mΩ | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Depth | 10.2mm | |
| Height | 10.2mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 8 (Dia) x 10.2mm | |
| Series | ZK | |
| Leakage Current | ≤0.01 CV or 3 μA | |
| Polarised | Polar | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1920mA | |
| Dissipation Factor | 14% | |
| Lifetime | 4000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 270µF | ||
Dielectric Material Family Aluminium | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 27mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Depth 10.2mm | ||
Height 10.2mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 8 (Dia) x 10.2mm | ||
Series ZK | ||
Leakage Current ≤0.01 CV or 3 μA | ||
Polarised Polar | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1920mA | ||
Dissipation Factor 14% | ||
Lifetime 4000h | ||
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 4.7 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc
