KEMET 330 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 124-8284
- Mfr. Part No.:
- A765KH337M1ALAE017
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.852 | $9.26 |
*price indicative
- RS Stock No.:
- 124-8284
- Mfr. Part No.:
- A765KH337M1ALAE017
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 7.5 mm | |
| Length | 8.3mm | |
| Series | A765 | |
| Depth | 8.3mm | |
| Height | 7.5mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Dissipation Factor | 0.1% | |
| Ripple Current | 2.35A | |
| Leakage Current | 660μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 7.5 mm | ||
Length 8.3mm | ||
Series A765 | ||
Depth 8.3mm | ||
Height 7.5mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Dissipation Factor 0.1% | ||
Ripple Current 2.35A | ||
Leakage Current 660μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
- RS Stock No. 0147617P
- Mfr. Part No. T520X337M010ATE025
Each (Supplied on a Reel)
$7.30
- RS Stock No. 1735052
- Mfr. Part No. T520X337M010ATE025
Each (On a Reel of 500)
$6.743
- RS Stock No. 6925817P
- Mfr. Part No. T530X337M010ATE004
Each (Supplied on a Reel)
$14.85
- RS Stock No. 1737194
- Mfr. Part No. T520Y337M010ATE015
Each (In a Pack of 2)
$7.485
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc










