KEMET 47 μF Surface Polymer Capacitor, 20V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-1211
Mfr. Part No.:
T521D476M020ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

20V dc

Mount Type

Surface

Package/Case

7343

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Series

T521

Depth

4.3mm

Height

2.8mm

Length

7.3mm

Electrolyte Type

Solid

Leakage Current

94μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

No

COO (Country of Origin):
CN

Kemet T521 Series


KEMET’s T521 series are electrolytic capacitors that have a conductive polymer cathode delivering low ESR. These capacitors have a lengthy operational life and are highly reliable, with improved capacitance retention at high frequencies. T521 organic capacitors have stable temperature characteristics up to 68 μF and also include a safe failure mode.

Features


Volumetric efficiency

Low profile design

Benign failure mode

100% surge tested

RoHS Compliant and Halogen Free

Applications


DC-DC converters

Power supply input and high-voltage applications such as 12 V to 50 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy