KEMET 15 μF Surface Polymer Capacitor, 20V dc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,018.00

(exc. GST)

$2,220.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$1.009$2,018.00-
4000 - 6000$0.984$1,968.002%
8000 +$0.969$1,938.003%

*price indicative

RS Stock No.:
187-7083
Mfr. Part No.:
T521B156M020ATE090
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

15μF

Voltage

20V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

1.9mm

Length

3.5mm

Depth

2.8mm

Series

T521

Electrolyte Type

Solid

Lifetime

2000 h

Ripple Current

1.49A

Leakage Current

30μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

No

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

  • RS Stock No. 1877266
  • Mfr. Part No. T521B156M020ATE090
Each (In a Pack of 5)
$2.616
  • RS Stock No. 1877266P
  • Mfr. Part No. T521B156M020ATE090
Each (Supplied on a Reel)
$2.616
  • RS Stock No. 1877440P
  • Mfr. Part No. T521X156M063ATE150
Each (Supplied on a Reel)
$10.40
  • RS Stock No. 6925788P
  • Mfr. Part No. T520B157M006ATE045
Each (Supplied on a Reel)
$2.018

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy