KEMET 47 μF Surface Polymer Capacitor, 20V dc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $26.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.254$21.27-
250 - 495$4.15$20.75$26.00
500 +$4.084$20.42$85.00

*price indicative

RS Stock No.:
121-3328
Mfr. Part No.:
T521W476M020ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

20V dc

Mount Type

Surface

Package/Case

7343

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.4 mm

Series

T521

Length

7.3mm

Height

1.4mm

Depth

4.3mm

Electrolyte Type

Solid

Dissipation Factor

9%

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Leakage Current

94μA

Ripple Current

2.53A

Automotive Standard

No

COO (Country of Origin):
CN

Kemet T521 Series


KEMET’s T521 series are electrolytic capacitors that have a conductive polymer cathode delivering low ESR. These capacitors have a lengthy operational life and are highly reliable, with improved capacitance retention at high frequencies. T521 organic capacitors have stable temperature characteristics up to 68 μF and also include a safe failure mode.

Features


Volumetric efficiency

Low profile design

Benign failure mode

100% surge tested

RoHS Compliant and Halogen Free

Applications


DC-DC converters

Power supply input and high-voltage applications such as 12 V to 50 V

  • RS Stock No. 1213318
  • Mfr. Part No. T521D476M020ATE040
Each (In a Pack of 5)
$4.87
  • RS Stock No. 1737123P
  • Mfr. Part No. T520B476M006ATE040
Each (Supplied on a Reel)
$1.349
  • RS Stock No. 1878483P
  • Mfr. Part No. T520B476M006AHE070
Each (Supplied on a Reel)
$1.166
  • RS Stock No. 2048372
  • Mfr. Part No. T597S476M006APE200
Each (In a Pack of 5)
$1.734

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy