Panasonic 68 μF Through Hole Aluminium Polymer Capacitor, 63 V
- RS Stock No.:
- 433-943
- Mfr. Part No.:
- 63SXE68MX+S
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$23.56
(exc. GST)
$25.915
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.712 | $23.56 |
| 50 - 245 | $3.818 | $19.09 |
| 250 - 495 | $2.926 | $14.63 |
| 500 + | $2.59 | $12.95 |
*price indicative
- RS Stock No.:
- 433-943
- Mfr. Part No.:
- 63SXE68MX+S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 63 V | |
| Mount Type | Through Hole | |
| Package/Case | E12 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Length | 12mm | |
| Series | SXE | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 8 mm | |
| Anti Vibration | Yes | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 930mA | |
| Leakage Current | 214μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 63 V | ||
Mount Type Through Hole | ||
Package/Case E12 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Length 12mm | ||
Series SXE | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 8 mm | ||
Anti Vibration Yes | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 930mA | ||
Leakage Current 214μA | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
Related links
- Panasonic 68 μF Through Hole Aluminium Polymer Capacitor, 63 V
- Panasonic 68 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63 V
- Panasonic 68 μF Surface Polymer Capacitor, 63 V
- Panasonic 68 μF Through Hole Polymer Capacitor, 63 V
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Panasonic 120 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Panasonic 120 μF Through Hole Aluminium Polymer Capacitor, 63 V
