Panasonic 68 μF Through Hole Aluminium Polymer Capacitor, 63V
- RS Stock No.:
- 433-934
- Mfr. Part No.:
- 63SXE68MX+3
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.84
(exc. GST)
$27.325
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.968 | $24.84 |
| 50 - 245 | $4.026 | $20.13 |
| 250 - 495 | $3.086 | $15.43 |
| 500 + | $2.732 | $13.66 |
*price indicative
- RS Stock No.:
- 433-934
- Mfr. Part No.:
- 63SXE68MX+3
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 68μF | |
| Voltage | 63V | |
| Mount Type | Through Hole | |
| Package/Case | E12 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Length | 12mm | |
| Series | SXE | |
| Anti Vibration | Yes | |
| Leakage Current | 214μA | |
| Ripple Current | 930mA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 68μF | ||
Voltage 63V | ||
Mount Type Through Hole | ||
Package/Case E12 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Length 12mm | ||
Series SXE | ||
Anti Vibration Yes | ||
Leakage Current 214μA | ||
Ripple Current 930mA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
Related links
- Panasonic 68 μF Through Hole Aluminium Polymer Capacitor, 63V
- Panasonic 120 μF Through Hole Aluminium Polymer Capacitor, 63V
- Panasonic 68 μF Surface Mount Aluminium Polymer Capacitor, 63V
- Panasonic 120 μF Surface Mount Aluminium Polymer Capacitor, 63V
- Panasonic 68 μF Surface Polymer Capacitor, 63V
- Panasonic 68 μF Through Hole Polymer Capacitor, 63V
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
