Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9244
Mfr. Part No.:
865060757006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

68μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Length

10.5mm

Height

10.5mm

Series

WCAP-ASLL

Dissipation Factor

10%

Diameter

10mm

Minimum Operating Temperature

-55°C

Ripple Current

400mA

Leakage Current

42.9μA

Lifetime

5000 h

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy