Nichicon 10 μF Polymer Capacitor, 25V dc
- RS Stock No.:
- 268-837
- Mfr. Part No.:
- PCF1E100MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-837
- Mfr. Part No.:
- PCF1E100MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 7 mm | |
| Height | 7mm | |
| Series | CF | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Leakage Current | 125μA | |
| Ripple Current | 1.6A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 7 mm | ||
Height 7mm | ||
Series CF | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Leakage Current 125μA | ||
Ripple Current 1.6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Related links
- Nichicon 47 μF Surface Mount Polymer Capacitor, 25 V dc
- Nichicon 220 μF Surface Mount Polymer Capacitor, 25 V dc
- Nichicon 39 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 25 V dc
