Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc

Subtotal (1 pack of 5 units)*

$16.20

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,110 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$3.24$16.20

*price indicative

RS Stock No.:
268-297
Mfr. Part No.:
PLE0E821MCO6
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

820μF

Voltage

2.5V dc

Mount Type

Through Hole

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 9 mm

Height

9mm

Length

8mm

Series

LE

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Leakage Current

410μA

Minimum Operating Temperature

-55°C

Ripple Current

6.3A

Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Conductive Polymer Aluminium Solid Electrolytic Capacitor, LE Series, 105°C


Super-low ESR / maximum permitted ripple current

Guaranteed 2000 hours at 105°C

Capacitance tolerance: ±20%

Operating temperature range -55 to +105°C

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy