Stencil 1165 Charcoal Cotton Polo Shirt 14

Subtotal (1 unit)*

$118.26

(exc. GST)

$130.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.26

*price indicative

RS Stock No.:
286-2265
Mfr. Part No.:
TDJH-1165 LADIES S/S-C.GREY-20
Brand:
Stencil
Find similar products by selecting one or more attributes.
Select all

Brand

Stencil

Product Type

Polo Shirt

Size

14

Colour

Charcoal

Material

Cotton

Sleeve Type

Short

Series

1165

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy