Stencil 1165 Charcoal Cotton Polo Shirt 10
- RS Stock No.:
- 286-2263
- Mfr. Part No.:
- TDJH-1165 LADIES S/S-C.GREY-14
- Brand:
- Stencil
Subtotal (1 unit)*
$118.26
(exc. GST)
$130.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.26 |
*price indicative
- RS Stock No.:
- 286-2263
- Mfr. Part No.:
- TDJH-1165 LADIES S/S-C.GREY-14
- Brand:
- Stencil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stencil | |
| Product Type | Polo Shirt | |
| Size | 10 | |
| Colour | Charcoal | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | 1165 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stencil | ||
Product Type Polo Shirt | ||
Size 10 | ||
Colour Charcoal | ||
Material Cotton | ||
Sleeve Type Short | ||
Series 1165 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862264
- Mfr. Part No. TDJH-1165 LADIES S/S-C.GREY-18
Each
$118.26
- RS Stock No. 2862188
- Mfr. Part No. TDJH-1065-Black-10
Each
$118.26
- RS Stock No. 2862262
- Mfr. Part No. TDJH-1165 LADIES S/S-C.GREY-12
Each
$118.26
- RS Stock No. 2862265
- Mfr. Part No. TDJH-1165 LADIES S/S-C.GREY-20
Each
$118.26
Related links
- Stencil 1165 Charcoal Cotton Polo Shirt 14
- Stencil 1165 Charcoal Cotton Polo Shirt 12
- Stencil 1165 Charcoal Cotton Polo Shirt 8
- Stencil 1065 Charcoal Cotton Polo Shirt L
- Stencil 1065 Charcoal Cotton Polo Shirt M
- Stencil 1065 Charcoal Cotton Polo Shirt XL
- Stencil 1065 Black Cotton Polo Shirt 10
- Stencil TDJH 2134L White 45% Polyester, 55% Cotton Shirt 10











