Stencil 1065 Black Cotton Polo Shirt 14

Subtotal (1 unit)*

$118.26

(exc. GST)

$130.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.26

*price indicative

RS Stock No.:
286-2190
Mfr. Part No.:
TDJH-1065-Black-14
Brand:
Stencil
Find similar products by selecting one or more attributes.
Select all

Brand

Stencil

Product Type

Polo Shirt

Size

14

Colour

Black

Material

Cotton

Sleeve Type

Short

Gender

Men

Series

1065

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy