Stencil 1065 Charcoal Cotton Polo Shirt L

Subtotal (1 unit)*

$118.26

(exc. GST)

$130.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.26

*price indicative

RS Stock No.:
286-2260
Mfr. Part No.:
TDJH-1065 MENS S/S-C.GREY-L
Brand:
Stencil
Find similar products by selecting one or more attributes.
Select all

Brand

Stencil

Size

L

Product Type

Polo Shirt

Colour

Charcoal

Material

Cotton

Sleeve Type

Short

Series

1065

Gender

Men

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy