Stencil 1065 Black Cotton Polo Shirt S
- RS Stock No.:
- 286-2178
- Mfr. Part No.:
- TDJH-1065-Black-S
- Brand:
- Stencil
Subtotal (1 unit)*
$124.17
(exc. GST)
$136.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.17 |
*price indicative
- RS Stock No.:
- 286-2178
- Mfr. Part No.:
- TDJH-1065-Black-S
- Brand:
- Stencil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stencil | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | 1065 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stencil | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series 1065 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stencil 1065 Black Cotton Polo Shirt 10
- Stencil 1065 Black Cotton Polo Shirt 14
- Stencil 1065 Black Cotton Polo Shirt 20
- Stencil 1065 Black Cotton Polo Shirt 8
- Stencil 1065 Black Cotton Polo Shirt 22
- Stencil 1065 Black Cotton Polo Shirt 12
- Stencil 1065 Black Cotton Polo Shirt 24
- Stencil 1065 Black Cotton Polo Shirt XL
