Mascot Workwear 20083-933 White Cotton, Polyester Polo Shirt 4XL

Subtotal (1 unit)*

$125.30

(exc. GST)

$137.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.30

*price indicative

RS Stock No.:
281-7869
Mfr. Part No.:
20083-933-064XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

4XL

Product Type

Polo Shirt

Colour

White

Material

Cotton, Polyester

Series

20083-933

Gender

Unisex

Standards/Approvals

EN ISO 15797, HACCP, OEKO-TEX100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear Polo shirt of fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip.

The product tolerates industrial washing

The product complies with the principles of HACCP

  • RS Stock No. 2817912
  • Mfr. Part No. 20083-933-06914XL
Each
$131.70
  • RS Stock No. 2817902
  • Mfr. Part No. 20083-933-06704XL
Each
$131.70
  • RS Stock No. 2817906
  • Mfr. Part No. 20083-933-0670M
Each
$101.19
  • RS Stock No. 2817914
  • Mfr. Part No. 20083-933-06916XL
Each
$172.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy