Texas Instruments LP2985AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 652-0033
- Mfr. Part No.:
- LP2985AIM5-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,628 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.02 | - |
| 5 + | $0.83 | 18% |
*price indicative
- RS Stock No.:
- 652-0033
- Mfr. Part No.:
- LP2985AIM5-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Series | LP2985-N | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Height 1.02mm | ||
Length 2.92mm | ||
Width 1.6mm | ||
Series LP2985-N | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2985AIM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-4.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-3.6/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-1.8/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-3.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-2.5/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2981IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
