Orn Eagle Premium Royal Blue Polyester, Cotton Polo Shirt 2XL
- RS Stock No.:
- 281-5801
- Mfr. Part No.:
- 1150RB-2XL
- Brand:
- Orn
Subtotal (1 unit)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.10 |
*price indicative
- RS Stock No.:
- 281-5801
- Mfr. Part No.:
- 1150RB-2XL
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | 2XL | |
| Colour | Royal Blue | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | Eagle Premium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size 2XL | ||
Colour Royal Blue | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series Eagle Premium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn Eagle Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt XL
- Orn Eagle Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt L
- Orn Eagle Premium Royal Blue 50% Cotton, 50% Polyester Polo Shirt 3XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt 2XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt 3XL
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt L
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt XS
- Orn Weaver Premium Royal Blue 50% Polyester, 50% Cotton Polo Shirt 5XL
