Mascot Workwear 18393-961 Red, Black Cotton, Polyester Polo Shirt 2XL

Subtotal (1 unit)*

$129.36

(exc. GST)

$142.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.36

*price indicative

RS Stock No.:
281-3447
Mfr. Part No.:
18393-961-202092XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Polo Shirt

Size

2XL

Colour

Red, Black

Material

Cotton, Polyester

Series

18393-961

Gender

Women

Closure Type

Placket with Hidden Buttons

Standards/Approvals

Industrial care category A1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium Performance Polo shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. The product tolerates industrial washing.

Good space for placement of company logo

Ribbed collar

Buttoned placket

  • RS Stock No. 2813453
  • Mfr. Part No. 18393-961-20209S ONE
Each
$129.36
  • RS Stock No. 2813455
  • Mfr. Part No. 18393-961-20209XL ONE
Each
$129.36
  • RS Stock No. 2813452
  • Mfr. Part No. 18393-961-20209M ONE
Each
$129.36
  • RS Stock No. 2813456
  • Mfr. Part No. 18393-961-20209XS ONE
Each
$129.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy