Mascot Workwear 18393-961 Anthracite Cotton, Polyester Polo Shirt 4XL

Subtotal (1 unit)*

$148.91

(exc. GST)

$163.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.91

*price indicative

RS Stock No.:
281-3440
Mfr. Part No.:
18393-961-18094XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Polo Shirt

Size

4XL

Colour

Anthracite

Material

Cotton, Polyester

Gender

Women

Series

18393-961

Closure Type

Placket with Hidden Buttons

Standards/Approvals

OEKO-TEX100, EN ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium Performance Polo shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. The product tolerates industrial washing.

Good space for placement of company logo

Ribbed collar

Buttoned placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy