Mascot Workwear 18393-961 Dark Navy Cotton, Polyester Polo Shirt 2XL
- RS Stock No.:
- 281-3428
- Mfr. Part No.:
- 18393-961-010912XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$129.36
(exc. GST)
$142.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.36 |
*price indicative
- RS Stock No.:
- 281-3428
- Mfr. Part No.:
- 18393-961-010912XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Polo Shirt | |
| Size | 2XL | |
| Colour | Dark Navy | |
| Material | Cotton, Polyester | |
| Gender | Women | |
| Series | 18393-961 | |
| Closure Type | Placket with Hidden Buttons | |
| Standards/Approvals | EN ISO 15797, OEKO-TEX100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Polo Shirt | ||
Size 2XL | ||
Colour Dark Navy | ||
Material Cotton, Polyester | ||
Gender Women | ||
Series 18393-961 | ||
Closure Type Placket with Hidden Buttons | ||
Standards/Approvals EN ISO 15797, OEKO-TEX100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance Polo shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. The product tolerates industrial washing.
Good space for placement of company logo
Ribbed collar
Buttoned placket
Related links
- Mascot Workwear 18393-961 Dark Navy 60% Cotton, 40% Polyester Polo Shirt 18393-961
- Mascot Workwear 18393-961 Dark Navy 60% Cotton, 40% Polyester Polo Shirt 4XL
- Mascot Workwear 18393-961 Blue 60% Cotton Polo Shirt 2XL
- Mascot Workwear 18393-961 Red 40% Polyester Polo Shirt 2XL
- Mascot Workwear 18393-961 Dark Navy 40% Polyester Polo Shirt 18393-961
- Mascot Workwear 18393-961 Dark Navy 40% Polyester Polo Shirt 3XL
- Mascot Workwear 18393-961 Dark Navy 40% Polyester Polo Shirt 4XL
- Mascot Workwear 18393-961 Dark Navy 40% Polyester Polo Shirt 5XL
