ProGARM 5280 Navy Cotton Polo Shirt L
- RS Stock No.:
- 281-3103
- Mfr. Part No.:
- 5280-RNV-L
- Brand:
- ProGARM
Subtotal (1 unit)*
$118.65
(exc. GST)
$130.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $118.65 |
*price indicative
- RS Stock No.:
- 281-3103
- Mfr. Part No.:
- 5280-RNV-L
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Women | |
| Series | 5280 | |
| Standards/Approvals | EN 1149-5:2008:Pt. 5-2008/Pt. 3, BS EN 61482-2:2020, EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Women | ||
Series 5280 | ||
Standards/Approvals EN 1149-5:2008:Pt. 5-2008/Pt. 3, BS EN 61482-2:2020, EN ISO 11612:2015 | ||
- COO (Country of Origin):
- BG
The ProGARM polo shirt features an enclosed stud placket for quick fastening. It is breathable with excellent moisture management.
Natural feel, comfortable and soft
Instant extinguishing properties
CE certified
Related links
- ProGARM 5280 Navy Cotton Polo Shirt XL
- ProGARM 5280 Navy Cotton Polo Shirt 2XL
- ProGARM 5280 Navy Cotton Polo Shirt M
- ProGARM 5280 Navy Cotton Polo Shirt 3XL
- ProGARM 5200 Navy Fabric Polo Shirt L
- ProGARM 5282 Navy Cotton Polo Shirt 44 to 46 cm
- ProGARM 5282 Navy Cotton Polo Shirt 48 to 50 cm
- Orn 1170 Navy Cotton, Polyester Polo Shirt L
