ProGARM 5280 Navy Cotton Polo Shirt XL

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$114.78

(exc. GST)

$126.26

(inc. GST)

RS Stock No.:
281-3105
Mfr. Part No.:
5280-RNV-XL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

XL

Product Type

Polo Shirt

Colour

Navy

Material

Cotton

Sleeve Type

Long

Series

5280

Gender

Women

Standards/Approvals

EN ISO 11612:2015, BS EN 61482-2:2020, EN 1149-5:2008:Pt. 5-2008/Pt. 3

COO (Country of Origin):
BG
The ProGARM polo shirt features an enclosed stud placket for quick fastening. It is breathable with excellent moisture management.

Natural feel, comfortable and soft

Instant extinguishing properties

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy