ProGARM 5280 Navy Cotton Polo Shirt 2XL

Stock information currently inaccessible
RS Stock No.:
281-3100
Mfr. Part No.:
5280-RNV-2XL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Polo Shirt

Size

2XL

Colour

Navy

Material

Cotton

Sleeve Type

Long

Gender

Women

Series

5280

Standards/Approvals

BS EN 61482-2:2020, EN 1149-5:2008:Pt. 5-2008/Pt. 3, EN ISO 11612:2015

COO (Country of Origin):
BG
The ProGARM polo shirt features an enclosed stud placket for quick fastening. It is breathable with excellent moisture management.

Natural feel, comfortable and soft

Instant extinguishing properties

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy