Orn 1190 Black 100% Polyester Polo Shirt XL

Subtotal (1 unit)*

$22.73

(exc. GST)

$25.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.73

*price indicative

RS Stock No.:
280-5574
Mfr. Part No.:
1190 - XL
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Polo Shirt

Size

XL

Colour

Black

Material

100% Polyester

Sleeve Type

Short

Series

1190

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn premium wicking poloshirt features moisture wicking properties, a half moon yoke at the neck for increased strength, and cuffed sleeves with a matching rod design.

Self-coloured placket with matching pearlised buttons

Triple stitched on all main seams for ultimate strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy